845-012-560-803

Heilind Number:EDA845-012-560-803
Manufacturer:EDAC
Manufacturer Number:845-012-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-560-803

Detailed Description

Enhance your PCB connectivity with this robust and efficient Board To Board PCB Connector. Designed for seamless integration, it features 12 positions spread across two rows, ensuring ample connectivity for your devices. The contact material, made of high-quality Copper Alloy, guarantees reliable and low-resistance connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have component for any professional setup. Elevate your connectivity standards with this essential connector.