845-012-560-804

Heilind Number:EDA845-012-560-804
Manufacturer:EDAC
Manufacturer Number:845-012-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-560-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a double-row layout with 12 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, it guarantees reliable and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your connectivity solutions with this essential component.