845-012-560-807

Heilind Number:EDA845-012-560-807
Manufacturer:EDAC
Manufacturer Number:845-012-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-560-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With two rows and a total of 12 contact positions, it ensures reliable data transfer and power supply. The contact material, made of Copper Alloy, guarantees optimal conductivity. Boasting a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your PCB connections with this essential component, perfect for professionals and hobbyists alike.