845-012-560-812

Heilind Number:EDA845-012-560-812
Manufacturer:EDAC
Manufacturer Number:845-012-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-560-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With two rows and a total of 12 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.