845-013-500-101

Heilind Number:EDA845-013-500-101
Manufacturer:EDAC
Manufacturer Number:845-013-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-500-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green color. Engineered for reliability, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring both safety and optimal signal transmission. With 13 positions and a straight mount orientation, it offers seamless integration into your electronic assembly. The .1-inch pitch and .2-inch row spacing provide precise and secure connections, while its 3A amperage and wide operating temperature range from -40 to 105°C guarantee stability in various environments. Whether for industrial or consumer electronics, this connector is a must-have for efficient and dependable board-to-board connections. Elevate your designs with this essential component.