845-013-520-101

Heilind Number:EDA845-013-520-101
Manufacturer:EDAC
Manufacturer Number:845-013-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-520-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. This essential component features a single row design with a total of 13 positions, ensuring seamless and efficient data transmission. Crafted with precision, the connector boasts a pitch of .1 inches and a row spacing of .2 inches, guaranteeing optimal performance in any electronic setup. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety, while the copper alloy contact material ensures reliable conductivity. With a straight mount orientation, installation is a breeze, making it perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity game today with this high-quality component.