845-013-520-107

Heilind Number:EDA845-013-520-107
Manufacturer:EDAC
Manufacturer Number:845-013-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-520-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 13 positions with a single row layout, perfect for establishing secure connections on your PCB. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Its straight mount orientation allows for easy assembly onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your device's connectivity with this essential component.