845-013-520-108

Heilind Number:EDA845-013-520-108
Manufacturer:EDAC
Manufacturer Number:845-013-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-520-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, perfect for seamless integration in your circuit board setups. Featuring a sleek design with a single row layout, it boasts 13 positions for versatile connectivity options. The durable UL 94V-0 Diallyl Phthalate housing ensures long-lasting quality, while the Copper Alloy contact material guarantees reliable power transmission. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connections. Suitable for a wide range of applications, this connector operates smoothly even in extreme temperatures ranging from -40 to 105°C. Upgrade your PCB setups effortlessly with this essential component.