845-013-520-403

Heilind Number:EDA845-013-520-403
Manufacturer:EDAC
Manufacturer Number:845-013-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-520-403

Detailed Description

Enhance your circuit board connectivity with our premium Green Card Edge Connector. Designed for seamless integration, this connector features a single row with 13 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees reliability and longevity in various applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance even in extreme conditions. Upgrade your PCB setup with this essential component for seamless and reliable board-to-board connections.