845-013-520-404

Heilind Number:EDA845-013-520-404
Manufacturer:EDAC
Manufacturer Number:845-013-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-520-404

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Board-To-Board PCB Connector. Featuring 13 positions in a single row, it ensures seamless signal transmission with a pitch of .1 inches. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliability even in demanding environments. The straight mount orientation and precise row spacing of .2 inches facilitate easy assembly. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.