845-013-520-412

Heilind Number:EDA845-013-520-412
Manufacturer:EDAC
Manufacturer Number:845-013-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-520-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 13 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. With copper alloy contacts, it offers optimal conductivity for uninterrupted signal transmission. This connector, with a pitch of .1 inches and row spacing of .2 inches, allows for precise alignment on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your electronic design with this essential component.