845-013-521-101

Heilind Number:EDA845-013-521-101
Manufacturer:EDAC
Manufacturer Number:845-013-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-521-101

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 13 positions with a 1-row configuration, ensuring optimal signal transfer. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment for seamless board-to-board connections. Its straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Upgrade your connectivity solution with this essential component.