845-013-521-102

Heilind Number:EDA845-013-521-102
Manufacturer:EDAC
Manufacturer Number:845-013-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-521-102

Detailed Description

Enhance connectivity in your electronic applications with this versatile Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 13 positions, ensuring ample room for multiple connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for efficient signal transmission. Ideal for green-themed projects, this connector is a vital component in maintaining the integrity of your circuitry. Upgrade your connectivity solutions today with this high-quality connector.