845-013-521-103

Heilind Number:EDA845-013-521-103
Manufacturer:EDAC
Manufacturer Number:845-013-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-521-103

Detailed Description

Enhance your PCB connectivity with our robust Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 13 positions with a .1-inch pitch, ensuring reliable data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance even in harsh environments. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for various applications. Upgrade your setup with this essential component for efficient and secure card edge connections.