845-013-521-104

Heilind Number:EDA845-013-521-104
Manufacturer:EDAC
Manufacturer Number:845-013-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-521-104

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with 13 positions, perfect for efficiently transferring data. The straight mount orientation ensures easy installation, while its durable UL 94V-0 Diallyl Phthalate housing guarantees reliability even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector facilitates smooth and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications, making it a must-have for any electronics enthusiast.