845-013-521-107

Heilind Number:EDA845-013-521-107
Manufacturer:EDAC
Manufacturer Number:845-013-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-521-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 13 positions and a single row configuration, perfect for streamlined connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures long-lasting performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient data transmission. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronics with this essential connector for optimal functionality and connectivity.