845-013-521-403

Heilind Number:EDA845-013-521-403
Manufacturer:EDAC
Manufacturer Number:845-013-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-521-403

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring 13 positions in a single row for seamless data transmission, this connector ensures reliable contact with its Copper Alloy material. The durable housing, made of UL 94V-0 Diallyl Phthalate in a vibrant Green color, offers both safety and style. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your PCB. Designed for efficiency, it operates smoothly in a wide temperature range from -40 to 105°C. Perfect for various electronic applications, this straight mount connector is a versatile solution for your connectivity needs.