845-013-521-404

Heilind Number:EDA845-013-521-404
Manufacturer:EDAC
Manufacturer Number:845-013-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-521-404

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable power delivery with an amperage of 3A. Crafted with precision, it offers 13 positions for seamless board-to-board connectivity, while the copper alloy contacts guarantee optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it's ideal for compact PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your device with this straight-mount connector for efficient and secure card edge connections.