845-013-521-407

Heilind Number:EDA845-013-521-407
Manufacturer:EDAC
Manufacturer Number:845-013-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-521-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features 13 positions in a single row, ensuring seamless communication between circuit boards. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is facilitated for effortless installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation offers versatility in installation, making it a crucial component for any electronics project. Upgrade your connectivity solutions with this essential connector.