845-013-521-408

Heilind Number:EDA845-013-521-408
Manufacturer:EDAC
Manufacturer Number:845-013-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-521-408

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring 13 positions in a single row layout, this connector is perfect for high-density applications. The housing is built with UL 94V-0 Diallyl Phthalate for optimal safety and durability, while the copper alloy contacts ensure reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise mating is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both industrial and commercial use. Upgrade your PCB connections with this high-performance connector.