845-013-521-412

Heilind Number:EDA845-013-521-412
Manufacturer:EDAC
Manufacturer Number:845-013-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-521-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it seamlessly integrates with your setup. The 13-position connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Its copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, it's easy to install, and with an operating temperature range of -40 to 105 °C, it's suitable for various environments. Upgrade your connectivity solution with this essential component.