845-013-521-602

Heilind Number:EDA845-013-521-602
Manufacturer:EDAC
Manufacturer Number:845-013-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-521-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a single row with 13 positions, ensuring reliable and efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Its copper alloy contact material and .1-inch pitch offer optimal conductivity, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for various applications. With a straight mount orientation and .2-inch row spacing, installation is a breeze. Upgrade your setup with this green connector, a must-have in any electronic assembly toolkit.