845-013-521-603

Heilind Number:EDA845-013-521-603
Manufacturer:EDAC
Manufacturer Number:845-013-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-521-603

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features 13 positions in a single row, ensuring seamless connectivity. The durable housing is constructed from UL 94V-0 Diallyl Phthalate, guaranteeing reliability even in challenging environments. Each contact is made of Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in our Connector to deliver efficient and secure board-to-board connections every time.