845-013-521-604

Heilind Number:EDA845-013-521-604
Manufacturer:EDAC
Manufacturer Number:845-013-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-521-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row configuration with 13 positions, ensuring efficient signal transmission. The straight mount orientation and compact .1 inch pitch make it ideal for space-saving applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees long-lasting functionality even in harsh environments. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial settings. Upgrade your PCB assembly with this essential component for optimal performance and reliability.