845-013-521-608

Heilind Number:EDA845-013-521-608
Manufacturer:EDAC
Manufacturer Number:845-013-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-521-608

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. With a pitch of .1 inches and a straight mount orientation, this connector offers precise and secure connections between PCBs. Featuring 13 positions in a single row layout, it ensures efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in various operating environments, with an impressive operating temperature range of -40 to 105 °C. Crafted with copper alloy contacts, this connector delivers reliable conductivity, making it ideal for a wide range of applications in the electronics industry. Upgrade your PCB designs with this essential component, meeting the highest standards of quality and performance.