845-013-521-612

Heilind Number:EDA845-013-521-612
Manufacturer:EDAC
Manufacturer Number:845-013-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-521-612

Detailed Description

Elevate your PCB connectivity with our innovative Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 13 positions, perfect for streamlined circuit connections. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate, ensuring top-notch performance even in challenging environments. The contact material, made of Copper Alloy, guarantees reliable conductivity for your devices. With a pitch of .1 in and row spacing of .2 in, this connector offers efficient signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your PCB assembly with this high-quality connector, a must-have in your electronic components arsenal.