845-013-523-101

Heilind Number:EDA845-013-523-101
Manufacturer:EDAC
Manufacturer Number:845-013-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-523-101

Detailed Description

Enhance connectivity in your PCB layouts with our Board-to-Board Card Edge Connector. Featuring a single row design with 13 positions, this connector ensures seamless integration for your electronic components. Crafted with precision, the housing is made of UL 94V-0 Diallyl Phthalate, providing durability and safety. The contact material, Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient board-to-board communication. Its straight mount orientation makes installation hassle-free. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Upgrade your connectivity solutions with this high-performance component.