845-013-523-104

Heilind Number:EDA845-013-523-104
Manufacturer:EDAC
Manufacturer Number:845-013-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-523-104

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector, designed for seamless card edge integration. Featuring 13 positions in a single row, it ensures efficient data transfer with its 3 A amperage capacity. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mounting orientation for your electronic components. Upgrade your system with this essential connector for seamless and robust PCB connections.