845-013-523-108

Heilind Number:EDA845-013-523-108
Manufacturer:EDAC
Manufacturer Number:845-013-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-523-108

Detailed Description

Enhance your circuit board connections with our high-performance 13-position Card Edge Connector. Designed for seamless integration, this straight-mount connector features durable copper alloy contacts and a rugged UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in a wide range of environments. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission while saving valuable board space. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for demanding industrial applications. Elevate your PCB design with this essential component, a testament to our commitment to quality and innovation in connectivity solutions.