845-013-523-112

Heilind Number:EDA845-013-523-112
Manufacturer:EDAC
Manufacturer Number:845-013-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-523-112

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 13 positions in a single row configuration, ensuring reliable data transmission. Crafted with precision, the connector features UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, guaranteeing durability and stability in any environment. With a pitch of .1 inch and row spacing of .2 inches, it offers efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic assemblies with this essential connector.