845-013-523-403

Heilind Number:EDA845-013-523-403
Manufacturer:EDAC
Manufacturer Number:845-013-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-523-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for optimal functionality, it features a single row layout with 13 positions and a compact pitch of .1 inches, ideal for space-efficient PCB integration. The connector is crafted with durable UL 94V-0 Diallyl Phthalate housing material, ensuring long-lasting reliability even in harsh operating environments with temperatures ranging from -40 to 105°C. Its copper alloy contact material guarantees efficient power transmission, while the straight mount orientation facilitates easy installation. Perfect for a variety of applications, this green connector is a must-have component for seamless and secure board-to-board connections.