845-013-523-404

Heilind Number:EDA845-013-523-404
Manufacturer:EDAC
Manufacturer Number:845-013-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-523-404

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector features durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a straight mount orientation and a single row configuration, it offers easy and efficient connectivity. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing accommodate precise placements. Boasting 13 positions, it allows for multiple connections within a compact space. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB designs with this essential component for seamless and reliable connectivity.