845-013-523-412

Heilind Number:EDA845-013-523-412
Manufacturer:EDAC
Manufacturer Number:845-013-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-523-412

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board To Board PCB Connector. Featuring a straight mount orientation, this connector is designed for seamless integration, offering 13 positions for efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its green color adds a touch of vibrancy to your setup, while the compact design, with a single row configuration, saves space. Trust in the quality and efficiency of this connector for all your PCB connectivity needs.