845-013-523-603

Heilind Number:EDA845-013-523-603
Manufacturer:EDAC
Manufacturer Number:845-013-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-523-603

Detailed Description

Enhance your PCB connectivity with our 13-position straight-mount card edge connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both reliability and visibility in your setup. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. The compact .1-inch pitch and .2-inch row spacing optimize space utilization on your board, while the wide operating temperature range of -40 to 105°C ensures performance in varied environments. Elevate your electronic designs with this essential component.