845-013-523-612

Heilind Number:EDA845-013-523-612
Manufacturer:EDAC
Manufacturer Number:845-013-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-523-612

Detailed Description

Enhance your PCB connectivity with this high-quality green Board To Board PCB Connector. Designed for optimal performance, this connector features 13 positions in a single row, ensuring seamless data transfer. The housing material, UL 94V-0 Diallyl Phthalate, offers durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for your electronic projects. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB assembly with this essential connector.