845-013-524-101

Heilind Number:EDA845-013-524-101
Manufacturer:EDAC
Manufacturer Number:845-013-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-524-101

Detailed Description

Enhance connectivity in your electronic systems with this 13-position Board To Board PCB Connector. Designed for seamless integration, it boasts a straight mount orientation and a durable UL 94V-0 Diallyl Phthalate housing. The copper alloy contact material ensures reliable signal transmission, while the 3A amperage rating supports efficient power delivery. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this high-performance connector, a must-have in your inventory of electronic components.