845-013-524-102

Heilind Number:EDA845-013-524-102
Manufacturer:EDAC
Manufacturer Number:845-013-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-524-102

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector, featuring 13 positions for seamless connectivity. Its durable UL 94V-0 Diallyl Phthalate housing ensures longevity, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for versatile applications. Its straight mount orientation simplifies installation, making it an essential component for any electronics project. Elevate your connections with this top-of-the-line PCB connector.