845-013-524-108

Heilind Number:EDA845-013-524-108
Manufacturer:EDAC
Manufacturer Number:845-013-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-524-108

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 13 positions in a single row, ensuring optimal efficiency in your circuitry. With a pitch of .1 inches and row spacing of .2 inches, it allows for precision mating on your PCB. The housing material, UL 94V-0 Diallyl Phthalate, offers durability and safety, while the copper alloy contact material guarantees reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your connectivity with this straight-mount orientation connector, a must-have in your electronics toolkit.