845-013-524-404

Heilind Number:EDA845-013-524-404
Manufacturer:EDAC
Manufacturer Number:845-013-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-524-404

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring 13 positions in a single row, it ensures efficient signal transmission with a pitch of .1 inches. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability, even in harsh environments. Crafted with Copper Alloy contacts, it offers excellent conductivity for seamless data transfer. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation on your PCB. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.