845-013-525-101

Heilind Number:EDA845-013-525-101
Manufacturer:EDAC
Manufacturer Number:845-013-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-525-101

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a single row configuration with 13 positions, it ensures efficient signal transmission between boards. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. Copper Alloy contacts provide optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. With a straight mount orientation, installation is straightforward. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Elevate your PCB design with this essential component, offering both functionality and durability.