845-013-525-102

Heilind Number:EDA845-013-525-102
Manufacturer:EDAC
Manufacturer Number:845-013-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-525-102

Detailed Description

Enhance your PCB connectivity with our high-performing 13-position Board To Board PCB Connector. Designed for seamless integration in electronic systems, this connector features a single row layout with a compact .1-inch pitch and .2-inch row spacing, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees long-lasting durability and stable performance. With a straight mount orientation and a broad operating temperature range of -40 to 105 °C, it offers versatile installation options and reliable operation even in harsh environments. Elevate your electronic designs with this essential connector for seamless board-to-board connections.