845-013-525-108

Heilind Number:EDA845-013-525-108
Manufacturer:EDAC
Manufacturer Number:845-013-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-525-108

Detailed Description

Enhance your PCB connections with this meticulously crafted Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 13 positions, allowing for efficient data transmission. The sleek green housing, made of UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contact material, it offers optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your connectivity solutions with this high-performance connector.