845-013-525-403

Heilind Number:EDA845-013-525-403
Manufacturer:EDAC
Manufacturer Number:845-013-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-525-403

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 13 positions with a single row layout, ensuring optimal space utilization. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating easy and secure connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105°C. With copper alloy contacts, it ensures reliable conductivity for your electronic devices. Whether for industrial applications or DIY projects, this connector, in a sleek green hue, offers the perfect solution for your connectivity needs. Upgrade your PCB assembly with this essential component and experience seamless data transfer and power distribution.