845-013-525-404

Heilind Number:EDA845-013-525-404
Manufacturer:EDAC
Manufacturer Number:845-013-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-525-404

Detailed Description

Enhance your PCB connectivity with this high-performance 13-position card edge connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. The copper alloy contacts ensure reliable power transmission, while the precise .1-inch pitch and .2-inch row spacing guarantee optimal signal integrity. With a straight mount orientation, it easily fits into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your electronic projects. Upgrade your connectivity game with this essential component.