845-013-525-407

Heilind Number:EDA845-013-525-407
Manufacturer:EDAC
Manufacturer Number:845-013-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-525-407

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 13 positions in a single row configuration, this connector ensures seamless and reliable data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, it guarantees long-lasting performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronics with this essential component for seamless data transfer on your PCBs.