845-013-525-602

Heilind Number:EDA845-013-525-602
Manufacturer:EDAC
Manufacturer Number:845-013-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-525-602

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its 13 positions offer ample room for secure connections, while the straight mount orientation ensures easy installation. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability even in harsh environments. With a low 3A amperage and a .1-inch pitch, it's ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for all your connectivity needs. Upgrade your setup today with this top-of-the-line connector.