845-013-525-603

Heilind Number:EDA845-013-525-603
Manufacturer:EDAC
Manufacturer Number:845-013-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-525-603

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board to Board PCB Connector, designed for seamless integration in your electronic devices. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in challenging environments. With a single row layout and a total of 13 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees high conductivity, while the .1-inch pitch and .2-inch row spacing make for easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and commercial uses. Upgrade your PCB connections today with this essential component.