845-013-525-604

Heilind Number:EDA845-013-525-604
Manufacturer:EDAC
Manufacturer Number:845-013-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-525-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 13 positions offer ample room for secure connections, while the straight mount orientation ensures a stable fit. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications in the electronics industry. Upgrade your connectivity with this essential component.