845-013-525-608

Heilind Number:EDA845-013-525-608
Manufacturer:EDAC
Manufacturer Number:845-013-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-525-608

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 13 positions in a single row with a pitch of .1 inches, ensuring precise and efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees reliable conductivity and longevity. The straight mount orientation offers easy installation onto your PCBs, while the wide operating temperature range of -40 to 105 °C ensures stable performance in diverse environments. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions today.