845-013-540-101

Heilind Number:EDA845-013-540-101
Manufacturer:EDAC
Manufacturer Number:845-013-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-540-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in operation. With a straight mount orientation and a compact design, it seamlessly integrates into your PCB setup. The copper alloy contact material guarantees reliable and efficient signal transmission, while the 3A amperage and 13 positions cater to a variety of connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environmental conditions. Perfect for professional applications, this connector is a vital component for maintaining smooth and uninterrupted connectivity in your electronic systems.